LTM4638EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4638EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4638EY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 15A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4638EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-BFBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.21" H (6.3mm x 6.3mm x 5.4mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.79000 | ¥218.79 |
5 | ¥217.13200 | ¥1,085.66 |
10 | ¥215.45800 | ¥2,154.58 |
25 | ¥212.08880 | ¥5,302.22 |
40 | ¥201.99000 | ¥8,079.60 |
80 | ¥185.15775 | ¥14,812.62 |
260 | ¥181.79162 | ¥47,265.82 |