DC2665A-B | |
---|---|
DigiKey Part Number | 505-DC2665A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2665A-B |
Description | EVAL BOARD FOR LTM4638 |
Customer Reference | |
Detailed Description | LTM4638 µModule® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1V | |
Current - Output | 15A | |
Voltage - Input | 3.1V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTM4638 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.05000 | ¥628.05 |