DS90LV032ATM | |
---|---|
DigiKey Part Number | DS90LV032ATM-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV032ATM |
Description | IC RECEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032ATM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥35.27200 | ¥352.72 |
48 | ¥33.34417 | ¥1,600.52 |
144 | ¥28.89882 | ¥4,161.43 |