INA180B3IDBVR | |
---|---|
DigiKey Part Number | 296-48132-2-ND - Tape & Reel (TR) 296-48132-1-ND - Cut Tape (CT) 296-48132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B3IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B3IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.61080 | ¥65.27 |
100 | ¥2.08940 | ¥208.94 |
250 | ¥1.94016 | ¥485.04 |
500 | ¥1.64180 | ¥820.90 |
1,000 | ¥1.26866 | ¥1,268.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15671 | ¥3,470.13 |
6,000 | ¥1.08209 | ¥6,492.54 |
15,000 | ¥1.00746 | ¥15,111.90 |
30,000 | ¥0.95523 | ¥28,656.90 |
75,000 | ¥0.93284 | ¥69,963.00 |