BMI-S-207-F | |
---|---|
DigiKey Part Number | 903-1056-2-ND - Tape & Reel (TR) 903-1056-1-ND - Cut Tape (CT) 903-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-207-F |
Description | RF SHIELD 1.747" X 1.747" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-207-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥40.60200 | ¥406.02 |
25 | ¥38.38800 | ¥959.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥33.26883 | ¥3,992.26 |
240 | ¥31.56254 | ¥7,575.01 |
600 | ¥28.32095 | ¥16,992.57 |
1,200 | ¥23.88516 | ¥28,662.19 |
3,000 | ¥22.69091 | ¥68,072.73 |