BMI-S-206-C | |
---|---|
DigiKey Part Number | 903-1018-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-206-C |
Description | RF SHIELD 1.344"X1.468" SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.344" (34.14mm) X 1.468" (37.29mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-206-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.468" (37.29mm) | |
Width - Overall | 1.344" (34.14mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
12 | ¥22.23083 | ¥266.77 |
27 | ¥21.02000 | ¥567.54 |
102 | ¥18.21676 | ¥1,858.11 |
252 | ¥17.28242 | ¥4,355.17 |
501 | ¥15.50735 | ¥7,769.18 |
1,002 | ¥13.07855 | ¥13,104.71 |
2,502 | ¥12.42462 | ¥31,086.40 |
5,001 | ¥11.95753 | ¥59,799.61 |