BMI-S-210-F | |
---|---|
DigiKey Part Number | 903-1057-2-ND - Tape & Reel (TR) 903-1057-1-ND - Cut Tape (CT) 903-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-210-F |
Description | RF SHIELD 1.201" X 1.732" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.201" (30.50mm) X 1.732" (44.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-210-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.732" (44.00mm) | |
Width - Overall | 1.201" (30.50mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥18.49900 | ¥184.99 |
25 | ¥17.45120 | ¥436.28 |
100 | ¥14.86860 | ¥1,486.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
370 | ¥13.96130 | ¥5,165.68 |
740 | ¥12.21601 | ¥9,039.85 |
1,110 | ¥10.12188 | ¥11,235.29 |
2,590 | ¥9.42381 | ¥24,407.67 |
9,250 | ¥9.07479 | ¥83,941.81 |