DS2788E+T&R | |
---|---|
DigiKey Part Number | 175-DS2788E+T&RTR-ND - Tape & Reel (TR) 175-DS2788E+T&RCT-ND - Cut Tape (CT) 175-DS2788E+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2788E+T&R |
Description | IC BATT MON LI-ION 1CELL 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2788E+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.08000 | ¥80.08 |
10 | ¥72.36200 | ¥723.62 |
25 | ¥68.99920 | ¥1,724.98 |
100 | ¥59.91150 | ¥5,991.15 |
250 | ¥57.21864 | ¥14,304.66 |
500 | ¥52.16992 | ¥26,084.96 |
1,000 | ¥45.43832 | ¥45,438.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.75542 | ¥109,388.55 |