MP8904DD-LF-P | |
---|---|
DigiKey Part Number | 1589-1239-2-ND - Tape & Reel (TR) 1589-1239-1-ND - Cut Tape (CT) 1589-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8904DD-LF-P |
Description | IC REG LINEAR POS ADJ 500MA 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP8904DD-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.24300 | ¥152.43 |
25 | ¥14.38080 | ¥359.52 |
100 | ¥12.25370 | ¥1,225.37 |
250 | ¥11.50556 | ¥2,876.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.06732 | ¥5,033.66 |
1,000 | ¥8.34156 | ¥8,341.56 |
2,500 | ¥7.76624 | ¥19,415.60 |
5,000 | ¥7.47861 | ¥37,393.05 |