MP2013GQ-33-Z | |
---|---|
DigiKey Part Number | 1589-1554-2-ND - Tape & Reel (TR) 1589-1554-1-ND - Cut Tape (CT) 1589-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013GQ-33-Z |
Description | IC REG LINEAR 3.3V 150MA 8QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.65500 | ¥116.55 |
25 | ¥11.05840 | ¥276.46 |
100 | ¥9.08440 | ¥908.44 |
250 | ¥8.49168 | ¥2,122.92 |
500 | ¥7.50436 | ¥3,752.18 |
1,000 | ¥5.92450 | ¥5,924.50 |
2,500 | ¥5.52953 | ¥13,823.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.07299 | ¥25,364.95 |
10,000 | ¥4.88227 | ¥48,822.70 |