MPQ20056GG-33-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-1777-2-ND - Tape & Reel (TR) 1589-1777-1-ND - Cut Tape (CT) 1589-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20056GG-33-AEC1-Z |
Description | IC REG LINEAR 3.3V 250MA 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20056GG-33-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 330 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.19480 | ¥279.87 |
100 | ¥9.53730 | ¥953.73 |
250 | ¥8.95524 | ¥2,238.81 |
500 | ¥7.83576 | ¥3,917.88 |
1,000 | ¥6.49256 | ¥6,492.56 |
2,500 | ¥6.04478 | ¥15,111.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.82092 | ¥29,104.60 |
10,000 | ¥5.59703 | ¥55,970.30 |