MP2019GN-Z | |
---|---|
DigiKey Part Number | 1589-1557-2-ND - Tape & Reel (TR) 1589-1557-1-ND - Cut Tape (CT) 1589-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2019GN-Z |
Description | IC REG LIN POS ADJ 300MA 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP2019GN-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.06300 | ¥120.63 |
25 | ¥11.37800 | ¥284.45 |
100 | ¥9.69310 | ¥969.31 |
250 | ¥9.10140 | ¥2,275.35 |
500 | ¥7.96376 | ¥3,981.88 |
1,000 | ¥6.59847 | ¥6,598.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.14346 | ¥15,358.65 |
5,000 | ¥5.91591 | ¥29,579.55 |
12,500 | ¥5.68838 | ¥71,104.75 |