MP2496MGR-Z | |
---|---|
DigiKey Part Number | 1589-1598-2-ND - Tape & Reel (TR) 1589-1598-1-ND - Cut Tape (CT) 1589-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2496MGR-Z |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2.5A 7V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Size / Dimension | 0.16" L x 0.16" W x 0.04" H (4.0mm x 4.0mm x 1.0mm) | |
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.44700 | ¥184.47 |
25 | ¥17.44400 | ¥436.10 |
100 | ¥15.11750 | ¥1,511.75 |
250 | ¥14.34220 | ¥3,585.55 |
500 | ¥13.64880 | ¥6,824.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.64880 | ¥68,244.00 |