INA214AQDCKRQ1 | |
---|---|
DigiKey Part Number | 296-27745-2-ND - Tape & Reel (TR) 296-27745-1-ND - Cut Tape (CT) 296-27745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214AQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214AQDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.91400 | ¥79.14 |
25 | ¥7.51040 | ¥187.76 |
100 | ¥6.16970 | ¥616.97 |
250 | ¥5.76756 | ¥1,441.89 |
500 | ¥5.09698 | ¥2,548.49 |
1,000 | ¥4.02387 | ¥4,023.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.75563 | ¥11,266.89 |
6,000 | ¥3.56786 | ¥21,407.16 |
15,000 | ¥3.43372 | ¥51,505.80 |