TL331KDBVR | |
---|---|
DigiKey Part Number | 296-23863-2-ND - Tape & Reel (TR) 296-23863-1-ND - Cut Tape (CT) 296-23863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331KDBVR |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331KDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.26440 | ¥81.61 |
100 | ¥2.61070 | ¥261.07 |
250 | ¥2.42420 | ¥606.05 |
500 | ¥2.05114 | ¥1,025.57 |
1,000 | ¥1.58498 | ¥1,584.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44512 | ¥4,335.36 |
6,000 | ¥1.35190 | ¥8,111.40 |
15,000 | ¥1.25866 | ¥18,879.90 |
30,000 | ¥1.19340 | ¥35,802.00 |