LM5168FDDAR | |
---|---|
DigiKey Part Number | 296-LM5168FDDARTR-ND - Tape & Reel (TR) 296-LM5168FDDARCT-ND - Cut Tape (CT) 296-LM5168FDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5168FDDAR |
Description | IC REG BUCK FLYBCK ADJ 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5168FDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.30300 | ¥183.03 |
25 | ¥17.27120 | ¥431.78 |
100 | ¥14.71390 | ¥1,471.39 |
250 | ¥13.81616 | ¥3,454.04 |
500 | ¥12.08908 | ¥6,044.54 |
1,000 | ¥10.01664 | ¥10,016.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.76624 | ¥19,415.60 |
5,000 | ¥7.47861 | ¥37,393.05 |