LM34927MR/NOPB | |
---|---|
DigiKey Part Number | 296-39761-5-ND |
Manufacturer | |
Manufacturer Product Number | LM34927MR/NOPB |
Description | IC REG BUCK ADJ 600MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM34927MR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.35500 | ¥273.55 |
95 | ¥22.41021 | ¥2,128.97 |
285 | ¥21.26137 | ¥6,059.49 |
570 | ¥19.07772 | ¥10,874.30 |
1,045 | ¥16.08965 | ¥16,813.68 |
2,565 | ¥15.28512 | ¥39,206.33 |
5,035 | ¥14.71050 | ¥74,067.37 |