ISO7220MDR | |
---|---|
DigiKey Part Number | 296-21954-2-ND - Tape & Reel (TR) 296-21954-1-ND - Cut Tape (CT) 296-21954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7220MDR |
Description | DGTL ISO 2500VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220MDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.45000 | ¥31.45 |
10 | ¥28.28400 | ¥282.84 |
25 | ¥26.73480 | ¥668.37 |
100 | ¥23.17010 | ¥2,317.01 |
250 | ¥21.98212 | ¥5,495.53 |
500 | ¥19.72436 | ¥9,862.18 |
1,000 | ¥16.63501 | ¥16,635.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.80325 | ¥39,508.12 |
5,000 | ¥15.20914 | ¥76,045.70 |