ADUM7643CRQZ | |
---|---|
DigiKey Part Number | ADUM7643CRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7643CRQZ |
Description | DGTL ISO 1000VRMS 6CH GP 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7643CRQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
10 | ¥48.37200 | ¥483.72 |
56 | ¥46.12446 | ¥2,582.97 |
112 | ¥40.04991 | ¥4,485.59 |
280 | ¥39.61232 | ¥11,091.45 |