INA333AIDRGR | |
---|---|
DigiKey Part Number | 296-41266-2-ND - Tape & Reel (TR) 296-41266-1-ND - Cut Tape (CT) 296-41266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA333AIDRGR |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA333AIDRGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.66000 | ¥386.60 |
25 | ¥36.55000 | ¥913.75 |
100 | ¥31.67590 | ¥3,167.59 |
250 | ¥30.05116 | ¥7,512.79 |
500 | ¥26.96478 | ¥13,482.39 |
1,000 | ¥22.74140 | ¥22,741.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.60429 | ¥64,812.87 |