AD8237ARMZ-R7 | |
---|---|
DigiKey Part Number | AD8237ARMZ-R7TR-ND - Tape & Reel (TR) AD8237ARMZ-R7CT-ND - Cut Tape (CT) AD8237ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8237ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8237ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 115µA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49500 | ¥224.95 |
25 | ¥21.27000 | ¥531.75 |
100 | ¥18.43270 | ¥1,843.27 |
250 | ¥17.48756 | ¥4,371.89 |
500 | ¥15.69156 | ¥7,845.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.23388 | ¥13,233.88 |
2,000 | ¥12.57217 | ¥25,144.34 |
5,000 | ¥12.09954 | ¥60,497.70 |