ABM12-32.000MHZ-B2X-T3 | |
---|---|
DigiKey Part Number | 535-10256-2-ND - Tape & Reel (TR) 535-10256-1-ND - Cut Tape (CT) 535-10256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12-32.000MHZ-B2X-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-32.000MHZ-B2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.99200 | ¥49.92 |
50 | ¥4.49400 | ¥224.70 |
100 | ¥3.99490 | ¥399.49 |
500 | ¥3.79522 | ¥1,897.61 |
1,000 | ¥3.19599 | ¥3,195.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99628 | ¥8,988.84 |
6,000 | ¥2.89641 | ¥17,378.46 |
15,000 | ¥2.79653 | ¥41,947.95 |