OPA333AMDCKREP | |
---|---|
DigiKey Part Number | 296-22188-2-ND - Tape & Reel (TR) 296-22188-1-ND - Cut Tape (CT) 296-22188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AMDCKREP |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AMDCKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.96000 | ¥85.96 |
10 | ¥77.65700 | ¥776.57 |
25 | ¥74.04600 | ¥1,851.15 |
100 | ¥64.29260 | ¥6,429.26 |
250 | ¥61.40308 | ¥15,350.77 |
500 | ¥55.98528 | ¥27,992.64 |
1,000 | ¥48.76140 | ¥48,761.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥46.95538 | ¥140,866.14 |