RB168MM150TR | |
---|---|
DigiKey Part Number | RB168MM150TR-ND - Tape & Reel (TR) RB168MM150CT-ND - Cut Tape (CT) RB168MM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM150TR |
Description | DIODE SCHOTTKY 150V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB168MM150TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.28560 | ¥228.56 |
500 | ¥1.78432 | ¥892.16 |
1,000 | ¥1.45026 | ¥1,450.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08780 | ¥3,263.40 |