ESD051-1F4 | |
---|---|
DigiKey Part Number | ESD051-1F4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD051-1F4 |
Description | TVS DIODE 5.5VWM 9VC ST0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESD051-1F4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.22230 | ¥3,334.50 |
30,000 | ¥0.21838 | ¥6,551.40 |
75,000 | ¥0.19615 | ¥14,711.25 |
105,000 | ¥0.16999 | ¥17,848.95 |