BZD27C36PW | |
---|---|
DigiKey Part Number | BZD27C36PWTR-ND - Tape & Reel (TR) BZD27C36PWCT-ND - Cut Tape (CT) BZD27C36PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C36PW |
Description | DIODE ZENER 36V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C36PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.39980 | ¥139.98 |
500 | ¥1.24018 | ¥620.09 |
1,000 | ¥0.96514 | ¥965.14 |
2,000 | ¥0.86384 | ¥1,727.68 |
5,000 | ¥0.84453 | ¥4,222.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74801 | ¥7,480.10 |
30,000 | ¥0.73836 | ¥22,150.80 |
50,000 | ¥0.62737 | ¥31,368.50 |
100,000 | ¥0.61771 | ¥61,771.00 |