INA331IDGKR | |
---|---|
DigiKey Part Number | 296-46101-2-ND - Tape & Reel (TR) 296-46101-1-ND - Cut Tape (CT) 296-46101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA331IDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA331IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 415µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.25700 | ¥222.57 |
25 | ¥21.04320 | ¥526.08 |
100 | ¥18.23890 | ¥1,823.89 |
250 | ¥17.30364 | ¥4,325.91 |
500 | ¥15.52638 | ¥7,763.19 |
1,000 | ¥13.09456 | ¥13,094.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.43986 | ¥31,099.65 |
5,000 | ¥11.97218 | ¥59,860.90 |