INA819IDGKT | |
---|---|
DigiKey Part Number | 296-INA819IDGKTTR-ND - Tape & Reel (TR) 296-INA819IDGKTCT-ND - Cut Tape (CT) 296-INA819IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA819IDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA819IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥48.88100 | ¥488.81 |
25 | ¥46.21120 | ¥1,155.28 |
100 | ¥40.05150 | ¥4,005.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.99728 | ¥9,499.32 |
500 | ¥34.09482 | ¥17,047.41 |
1,250 | ¥28.75468 | ¥35,943.35 |
2,500 | ¥27.31694 | ¥68,292.35 |