INA819IDRGR | |
---|---|
DigiKey Part Number | 296-INA819IDRGRTR-ND - Tape & Reel (TR) 296-INA819IDRGRCT-ND - Cut Tape (CT) 296-INA819IDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA819IDRGR |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA819IDRGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥40.72900 | ¥407.29 |
25 | ¥38.50720 | ¥962.68 |
100 | ¥33.37290 | ¥3,337.29 |
250 | ¥31.66192 | ¥7,915.48 |
500 | ¥28.41002 | ¥14,205.01 |
1,000 | ¥23.96031 | ¥23,960.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.18130 | ¥63,543.90 |