INA331AIDGKR | |
---|---|
DigiKey Part Number | 296-46100-2-ND - Tape & Reel (TR) 296-46100-1-ND - Cut Tape (CT) 296-46100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA331AIDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA331AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 415µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.70900 | ¥177.09 |
25 | ¥16.70840 | ¥417.71 |
100 | ¥14.23500 | ¥1,423.50 |
250 | ¥13.36656 | ¥3,341.64 |
500 | ¥11.69568 | ¥5,847.84 |
1,000 | ¥9.69077 | ¥9,690.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.02241 | ¥22,556.03 |
5,000 | ¥8.68826 | ¥43,441.30 |