LDC1101DRCR | |
---|---|
DigiKey Part Number | 296-48297-2-ND - Tape & Reel (TR) 296-48297-1-ND - Cut Tape (CT) 296-48297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1101DRCR |
Description | IC IND TO DGTL 24B 180K 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 24 b 180k SPI 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1101DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 180k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥32.59400 | ¥325.94 |
25 | ¥30.81520 | ¥770.38 |
100 | ¥26.70570 | ¥2,670.57 |
250 | ¥25.33568 | ¥6,333.92 |
500 | ¥22.73378 | ¥11,366.89 |
1,000 | ¥19.17305 | ¥19,173.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.21439 | ¥54,643.17 |