LDC1101DRCT | |
---|---|
DigiKey Part Number | 296-42280-2-ND - Tape & Reel (TR) 296-42280-1-ND - Cut Tape (CT) 296-42280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1101DRCT |
Description | IC IND TO DGTL 16/24BIT 10VSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 16 b, 24 b 150k, 180k SPI 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1101DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b | |
Sampling Rate (Per Second) | 150k, 180k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.53000 | ¥43.53 |
10 | ¥39.11400 | ¥391.14 |
25 | ¥36.97680 | ¥924.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.36088 | ¥7,340.22 |
500 | ¥26.34542 | ¥13,172.71 |
1,250 | ¥22.21902 | ¥27,773.78 |
2,500 | ¥21.10803 | ¥52,770.07 |