INA332AIDGKR | |
---|---|
DigiKey Part Number | 296-41265-2-ND - Tape & Reel (TR) 296-41265-1-ND - Cut Tape (CT) 296-41265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA332AIDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA332AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 415µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.95300 | ¥119.53 |
25 | ¥11.27680 | ¥281.92 |
100 | ¥9.60790 | ¥960.79 |
250 | ¥9.02160 | ¥2,255.40 |
500 | ¥7.89390 | ¥3,946.95 |
1,000 | ¥6.54067 | ¥6,540.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.08957 | ¥15,223.93 |
5,000 | ¥5.86403 | ¥29,320.15 |
12,500 | ¥5.63849 | ¥70,481.12 |