THS4531IDGKR | |
---|---|
DigiKey Part Number | 296-30342-2-ND - Tape & Reel (TR) 296-30342-1-ND - Cut Tape (CT) 296-30342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4531IDGKR |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4531IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 390V/µs | |
Gain Bandwidth Product | 27 MHz | |
-3db Bandwidth | 36 MHz | |
Current - Input Bias | 160 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70600 | ¥217.06 |
25 | ¥20.52040 | ¥513.01 |
100 | ¥17.78510 | ¥1,778.51 |
250 | ¥16.87348 | ¥4,218.37 |
500 | ¥15.14048 | ¥7,570.24 |
1,000 | ¥12.76907 | ¥12,769.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.13064 | ¥30,326.60 |
5,000 | ¥11.67458 | ¥58,372.90 |