INA2331AIPWT | |
---|---|
DigiKey Part Number | 296-17647-2-ND - Tape & Reel (TR) 296-17647-1-ND - Cut Tape (CT) 296-17647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2331AIPWT |
Description | IC INST AMP 2 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2331AIPWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | - | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.26300 | ¥262.63 |
25 | ¥24.83320 | ¥620.83 |
100 | ¥21.52120 | ¥2,152.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.41744 | ¥5,104.36 |
500 | ¥18.32068 | ¥9,160.34 |
1,250 | ¥15.45111 | ¥19,313.89 |
2,500 | ¥14.67857 | ¥36,696.43 |