BAT54,215 | |
---|---|
DigiKey Part Number | 1727-2900-2-ND - Tape & Reel (TR) 1727-2900-1-ND - Cut Tape (CT) 1727-2900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54,215 |
Description | DIODE SCHOTTKY 30V 200MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAT54,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.71400 | ¥7.14 |
100 | ¥0.38500 | ¥38.50 |
500 | ¥0.30244 | ¥151.22 |
1,000 | ¥0.21001 | ¥210.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17397 | ¥521.91 |
6,000 | ¥0.16451 | ¥987.06 |
9,000 | ¥0.14001 | ¥1,260.09 |
30,000 | ¥0.12951 | ¥3,885.30 |
75,000 | ¥0.12325 | ¥9,243.75 |