MAX9016AEKA+T | |
---|---|
DigiKey Part Number | 175-MAX9016AEKA+TTR-ND - Tape & Reel (TR) 175-MAX9016AEKA+TCT-ND - Cut Tape (CT) 175-MAX9016AEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9016AEKA+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9016AEKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 1000pA @ 5V | |
Current - Output (Typ) | 35mA | |
Current - Quiescent (Max) | 1.7µA | |
CMRR, PSRR (Typ) | 140dB PSRR | |
Propagation Delay (Max) | 31µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.61900 | ¥216.19 |
25 | ¥20.39280 | ¥509.82 |
100 | ¥17.37390 | ¥1,737.39 |
250 | ¥16.31384 | ¥4,078.46 |
500 | ¥14.27456 | ¥7,137.28 |
1,000 | ¥11.82757 | ¥11,827.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.01183 | ¥27,529.58 |
5,000 | ¥10.60399 | ¥53,019.95 |