TL331BIDBVR | |
---|---|
DigiKey Part Number | 296-TL331BIDBVRTR-ND - Tape & Reel (TR) 296-TL331BIDBVRCT-ND - Cut Tape (CT) 296-TL331BIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331BIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331BIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 430µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.25120 | ¥81.28 |
100 | ¥2.60000 | ¥260.00 |
250 | ¥2.41468 | ¥603.67 |
500 | ¥2.04310 | ¥1,021.55 |
1,000 | ¥1.57875 | ¥1,578.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43948 | ¥4,318.44 |
6,000 | ¥1.34660 | ¥8,079.60 |
15,000 | ¥1.25374 | ¥18,806.10 |
30,000 | ¥1.18873 | ¥35,661.90 |