AD8551ARMZ | |
---|---|
DigiKey Part Number | AD8551ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8551ARMZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8551ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.93300 | ¥349.33 |
50 | ¥33.02320 | ¥1,651.16 |
100 | ¥28.61940 | ¥2,861.94 |
250 | ¥27.15180 | ¥6,787.95 |
500 | ¥24.36326 | ¥12,181.63 |
1,000 | ¥20.54733 | ¥20,547.33 |
2,500 | ¥19.51996 | ¥48,799.90 |