PBSS4041NX,115 | |
---|---|
DigiKey Part Number | 1727-5105-2-ND - Tape & Reel (TR) 1727-5105-1-ND - Cut Tape (CT) 1727-5105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4041NX,115 |
Description | TRANS NPN 60V 6.2A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6.2 A 130MHz 2.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 4A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.32700 | ¥43.27 |
100 | ¥2.99410 | ¥299.41 |
500 | ¥2.50186 | ¥1,250.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12921 | ¥2,129.21 |
2,000 | ¥1.89630 | ¥3,792.60 |
5,000 | ¥1.79650 | ¥8,982.50 |
10,000 | ¥1.69738 | ¥16,973.80 |