BC817-40-7-F | |
---|---|
DigiKey Part Number | BC817-40FDITR-ND - Tape & Reel (TR) BC817-40FDICT-ND - Cut Tape (CT) BC817-40FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40-7-F |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.82900 | ¥8.29 |
100 | ¥0.40560 | ¥40.56 |
500 | ¥0.33808 | ¥169.04 |
1,000 | ¥0.23488 | ¥234.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17383 | ¥521.49 |
6,000 | ¥0.16437 | ¥986.22 |
9,000 | ¥0.13990 | ¥1,259.10 |
30,000 | ¥0.12940 | ¥3,882.00 |
75,000 | ¥0.12315 | ¥9,236.25 |