BC817-40LT1G | |
---|---|
DigiKey Part Number | BC817-40LT1GOSTR-ND - Tape & Reel (TR) BC817-40LT1GOSCT-ND - Cut Tape (CT) BC817-40LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40LT1G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.52870 | ¥52.87 |
500 | ¥0.41558 | ¥207.79 |
1,000 | ¥0.28857 | ¥288.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23901 | ¥717.03 |
6,000 | ¥0.22604 | ¥1,356.24 |
9,000 | ¥0.19237 | ¥1,731.33 |
30,000 | ¥0.17794 | ¥5,338.20 |
75,000 | ¥0.15390 | ¥11,542.50 |
150,000 | ¥0.12793 | ¥19,189.50 |