MMBD4148-7-F

DigiKey Part Number
MMBD4148-FDITR-ND - Tape & Reel (TR)
MMBD4148-FDICT-ND - Cut Tape (CT)
MMBD4148-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148-7-F
Description
DIODE GEN PURP 75V 300MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.73100¥7.31
100¥0.39410¥39.41
500¥0.30934¥154.67
1,000¥0.21485¥214.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17793¥533.79
6,000¥0.16827¥1,009.62
9,000¥0.14322¥1,288.98
30,000¥0.13247¥3,974.10
75,000¥0.11457¥8,592.75
150,000¥0.09524¥14,286.00
Manufacturers Standard Package