PMEG6010CEH,115 | |
---|---|
DigiKey Part Number | 1727-3848-2-ND - Tape & Reel (TR) 1727-3848-1-ND - Cut Tape (CT) 1727-3848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEH,115 |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6010CEH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 68pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.33660 | ¥133.66 |
500 | ¥1.23754 | ¥618.77 |
1,000 | ¥0.84159 | ¥841.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77476 | ¥2,324.28 |
6,000 | ¥0.74256 | ¥4,455.36 |
9,000 | ¥0.66831 | ¥6,014.79 |
30,000 | ¥0.65841 | ¥19,752.30 |
75,000 | ¥0.63144 | ¥47,358.00 |