MMBD4148 | |
---|---|
DigiKey Part Number | 1655-MMBD4148TR-ND - Tape & Reel (TR) 1655-MMBD4148CT-ND - Cut Tape (CT) 1655-MMBD4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148 |
Description | DIODE GEN PURP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.57300 | ¥57.30 |
500 | ¥0.47782 | ¥238.91 |
1,000 | ¥0.33200 | ¥332.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28770 | ¥863.10 |
6,000 | ¥0.26687 | ¥1,601.22 |
9,000 | ¥0.22131 | ¥1,991.79 |
30,000 | ¥0.21741 | ¥6,522.30 |
75,000 | ¥0.19527 | ¥14,645.25 |
150,000 | ¥0.16924 | ¥25,386.00 |