TPSMB600CA-A | |
---|---|
DigiKey Part Number | F11765TR-ND - Tape & Reel (TR) F11765CT-ND - Cut Tape (CT) F11765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB600CA-A |
Description | TVS DIODE 511VWM 828VC DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 511V | |
Voltage - Breakdown (Min) | 570V | |
Voltage - Clamping (Max) @ Ipp | 828V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.93600 | ¥59.36 |
100 | ¥4.61640 | ¥461.64 |
500 | ¥3.91280 | ¥1,956.40 |
1,000 | ¥3.18737 | ¥3,187.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69386 | ¥8,081.58 |