ESDA6V1U1RL | |
---|---|
DigiKey Part Number | 497-3711-2-ND - Tape & Reel (TR) 497-3711-1-ND - Cut Tape (CT) 497-3711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1U1RL |
Description | TVS DIODE 5VWM 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1U1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥2.09760 | ¥209.76 |
500 | ¥1.63786 | ¥818.93 |
1,000 | ¥1.33122 | ¥1,331.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19003 | ¥2,975.07 |
5,000 | ¥1.12952 | ¥5,647.60 |
12,500 | ¥1.04885 | ¥13,110.62 |
25,000 | ¥1.02464 | ¥25,616.00 |
62,500 | ¥0.99852 | ¥62,407.50 |