TPSMB650CA-A | |
---|---|
DigiKey Part Number | F11766TR-ND - Tape & Reel (TR) F11766CT-ND - Cut Tape (CT) F11766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB650CA-A |
Description | TVS DIODE 553VWM 897VC DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 897V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB650CA-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 553V | |
Voltage - Breakdown (Min) | 617.5V | |
Voltage - Clamping (Max) @ Ipp | 897V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.12900 | ¥41.29 |
100 | ¥3.21320 | ¥321.32 |
500 | ¥2.72342 | ¥1,361.71 |
1,000 | ¥2.69370 | ¥2,693.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69376 | ¥8,081.28 |