INA210-215EVM | |
---|---|
DigiKey Part Number | 296-INA210-215EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA210-215EVM |
Description | EVAL MODULE FOR INA210-215 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | INA210, INA211, INA212, INA213, INA214, INA215 Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | - | |
Utilized IC / Part | INA210, INA211, INA212, INA213, INA214, INA215 | |
Primary Attributes | Current Shunt Monitor | |
Supplied Contents | Board(s) | |
Secondary Attributes | 2.7V ~ 26V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |