BTS70081EPPXUMA1 | |
---|---|
DigiKey Part Number | BTS70081EPPXUMA1TR-ND - Tape & Reel (TR) BTS70081EPPXUMA1CT-ND - Cut Tape (CT) BTS70081EPPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70081EPPXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 11A PG-TSDSO-14-22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 11A | |
Rds On (Typ) | 8.8mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥14.51200 | ¥145.12 |
25 | ¥13.68680 | ¥342.17 |
100 | ¥11.66280 | ¥1,166.28 |
250 | ¥10.95092 | ¥2,737.73 |
500 | ¥9.58206 | ¥4,791.03 |
1,000 | ¥7.93937 | ¥7,939.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.39184 | ¥22,175.52 |
6,000 | ¥7.11807 | ¥42,708.42 |